FCT from Molex, FCT Series D-Sub Connector Backshell For Use With D-Sub Connectors

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£16.43

(exc. VAT)

£19.72

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£16.43
10 +£15.12

*price indicative

RS Stock No.:
330-186
Distrelec Article No.:
302-76-142
Mfr. Part No.:
FMK2G-7W2S-6200 / 1731140994
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Accessory Type

D-Sub Connector Backshell

Product Type

Backshell

For Use With

D-Sub Connectors

Series

FCT

Number of Contacts

5

Gender

Female

Standards/Approvals

No

COO (Country of Origin):
DE
The FCT from Molex Backshell Connector Kit is designed to provide a reliable and secure connection for your electronic systems. This connector kit ensures proper shielding, strain relief, and environmental protection for your wiring connections. It is compliant with EU RoHS, REACH SVHC, and Low-Halogen regulations, ensuring a safe and environmentally responsible product.

Compliant with environmental standards ensuring minimal impact on health and the environment

Easy installation with components designed for hassle free assembly

Versatile compatibility with a range of connector types and sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy