FCT from Molex, FCT Series D-Sub Connector Backshell For Use With D-Sub Connectors
- RS Stock No.:
- 330-163
- Distrelec Article No.:
- 302-76-126
- Mfr. Part No.:
- FMK3G-25S7-6191 / 1731140978
- Brand:
- FCT from Molex
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£23.20
(exc. VAT)
£27.84
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £23.20 | - |
| 10 + | £21.33 | 8% |
*price indicative
- RS Stock No.:
- 330-163
- Distrelec Article No.:
- 302-76-126
- Mfr. Part No.:
- FMK3G-25S7-6191 / 1731140978
- Brand:
- FCT from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | Backshell | |
| Accessory Type | D-Sub Connector Backshell | |
| For Use With | D-Sub Connectors | |
| Series | FCT | |
| Number of Contacts | 25 | |
| Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type Backshell | ||
Accessory Type D-Sub Connector Backshell | ||
For Use With D-Sub Connectors | ||
Series FCT | ||
Number of Contacts 25 | ||
Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The FCT from Molex Backshell Connector Kit is designed to provide a reliable and secure connection for your electronic systems. This connector kit ensures proper shielding, strain relief, and environmental protection for your wiring connections. It is compliant with EU RoHS, REACH SVHC, and Low-Halogen regulations, ensuring a safe and environmentally responsible product.
Compliant with environmental standards ensuring minimal impact on health and the environment
Easy installation with components designed for hassle free assembly
Versatile compatibility with a range of connector types and sizes
Related links
- Correge Type J Thermocouple 52 mm Length 0 °C → 400 °C Max
- Correge Type J Thermocouple 67 mm Length 0 °C → 400 °C Max
- Correge Type J Thermocouple 3 m Length 200 °C → 0 °C Max
- Correge Type J Thermocouple 40 mm Length 200 °C → 0 °C Max
- Correge Type J Thermocouple 25 mm Length 200 °C → 0 °C Max
- Correge Type J Thermocouple 35 mm Length 0 °C → 600 °C Max
- Correge PTC 8 Type J Thermocouple 2 m Length 0 °C → 400 °C Max
- Correge Type J Thermocouple 30 mm Length 200 °C → 0 °C Max
