CONEC, 160X105 Series Metal Bracket
- RS Stock No.:
- 300-279
- Mfr. Part No.:
- 160X10589X
- Brand:
- CONEC
Bulk discount available
Subtotal (1 unit)*
£0.43
(exc. VAT)
£0.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 890 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.43 |
| 10 - 24 | £0.40 |
| 25 + | £0.35 |
*price indicative
- RS Stock No.:
- 300-279
- Mfr. Part No.:
- 160X10589X
- Brand:
- CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Accessory Type | Metal Bracket | |
| Series | 160X105 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Accessory Type Metal Bracket | ||
Series 160X105 | ||
- COO (Country of Origin):
- DE
The CONEC Metal bracket for 9 to 37positions.
Steel tin plated
Related links
- Eaton xEnergy Main Series Metal Bracket, 210 x 30 x 45mm
- Eaton Moeller Series Metal Bracket, 63.5 x 76.2 x 69.85mm
- Eaton xEnergy Main Series Metal Bracket, 35.3 x 10.7 x 22.3mm
- ABB ARIA Series Metal Bracket for Use with ARIA Series
- Siemens SIVACON Series Metal Bracket for Use with SIVACON S4, 19 x 63mm
- Siemens SIVACON Series Metal Bracket for Use with SIVACON S4, 800 x 61mm
- Siemens SIVACON Series Metal Bracket for Use with SIVACON S4, 850 x 61mm
- Siemens SIVACON Series Metal Bracket for Use with SIVACON S4, 1000 x 61mm
