Cinch H, HS Series ABS D Sub Backshell, 15 Way
- RS Stock No.:
- 886-3183
- Mfr. Part No.:
- 40-9715H
- Brand:
- Cinch Connectors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 886-3183
- Mfr. Part No.:
- 40-9715H
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Number of Contacts | 15 | |
| Housing Material | ABS | |
| D-Sub Shell Size | A | |
| Body Orientation | Straight | |
| Colour | Grey | |
| Series | H, HS | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Number of Contacts 15 | ||
Housing Material ABS | ||
D-Sub Shell Size A | ||
Body Orientation Straight | ||
Colour Grey | ||
Series H, HS | ||
- COO (Country of Origin):
- TW

