Phoenix Contact DSFL Series Die Cast Zinc D Sub Backshell, 15 Way, Strain Relief
- RS Stock No.:
- 144-9734
- Mfr. Part No.:
- 1419756
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.88
(exc. VAT)
£14.26
(inc. VAT)
- RS Stock No.:
- 144-9734
- Mfr. Part No.:
- 1419756
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 15 | |
| D-Sub Shell Size | A | |
| Housing Material | Die Cast Zinc | |
| Body Orientation | Straight | |
| Colour | Grey | |
| Housing Material Plating | Nickel | |
| Strain Relief | Yes | |
| Series | DSFL | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 15 | ||
D-Sub Shell Size A | ||
Housing Material Die Cast Zinc | ||
Body Orientation Straight | ||
Colour Grey | ||
Housing Material Plating Nickel | ||
Strain Relief Yes | ||
Series DSFL | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- DE

