Cinch Connectors D Sub Adapter Female RJ12 to Male 9 Way D-Sub
- RS Stock No.:
- 886-3281
- Mfr. Part No.:
- 40-9536M
- Brand:
- Cinch Connectors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 886-3281
- Mfr. Part No.:
- 40-9536M
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Converts From Gender | Female | |
| Converts From Type | RJ12 | |
| Converts To Gender | Male | |
| Converts To Type | 9 Way D-Sub | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Converts From Gender Female | ||
Converts From Type RJ12 | ||
Converts To Gender Male | ||
Converts To Type 9 Way D-Sub | ||
- COO (Country of Origin):
- CN
