Neutrik D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- RS Stock No.:
- 285-8464
- Distrelec Article No.:
- 300-33-649
- Mfr. Part No.:
- NADB9MF
- Brand:
- Neutrik
Subtotal (1 unit)*
£19.56
(exc. VAT)
£23.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 143 unit(s) ready to ship
- Plus 87 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.56 |
*price indicative
- RS Stock No.:
- 285-8464
- Distrelec Article No.:
- 300-33-649
- Mfr. Part No.:
- NADB9MF
- Brand:
- Neutrik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 9-Way D-Sub | |
| Converts to Type | 9-Way D-Sub | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type D-Sub Adapter | ||
Converts From Type 9-Way D-Sub | ||
Converts to Type 9-Way D-Sub | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- LI
The D-Sub feedthrough 9PNickel
D-Sub feedthrough consists of a D-SUB 9 pin plug on one side and a D-SUB 9 male connector on the other.
Related links
- Neutrik D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- Neutrik D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- StarTech.com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Wurth Elektronik D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Molex D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Switchcraft D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
