Molex D-Sub Connector D-Sub to Male Male Female Female
- RS Stock No.:
- 835-107
- Mfr. Part No.:
- 73284-1811
- Brand:
- Molex
Image representative of range
Subtotal (1 unit)*
£56.36
(exc. VAT)
£67.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 25 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.36 |
*price indicative
- RS Stock No.:
- 835-107
- Mfr. Part No.:
- 73284-1811
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Connector | |
| Converts From Type | D-Sub | |
| Orientation | Straight | |
| Converts to Gender - Connector | Female | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Male | |
| Mount Type | Panel Mount | |
| Contact Material | Copper Alloy | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Body Plating | Nickel | |
| Series | 73284 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Connector | ||
Converts From Type D-Sub | ||
Orientation Straight | ||
Converts to Gender - Connector Female | ||
Contact Plating Gold | ||
Converts From Gender - Connector Male | ||
Mount Type Panel Mount | ||
Contact Material Copper Alloy | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Body Plating Nickel | ||
Series 73284 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The Molex Standard-Density EMI Filtered D-Sub Adapter offers a reliable connection option designed for seamless integration in various applications, ensuring optimal performance with a focus on efficiency and stability.
5.0A maximum current per contact improves power handling capacity
1000 pF capacitance provides efficient noise filtering
300V dielectric withstanding voltage enhances safety during operation
Durability of 500 mating cycles ensures long-lasting performance
Related links
- Molex D-Sub Connector D-Sub to Male Male Female Female
- Molex D-Sub Adapter 50-Way D-Sub to Male Male 50 Way D-Sub Female Female
- Molex D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Molex D-Sub Adapter 37-Way D-Sub to Male Male 37 Way D-Sub Female Female
- Molex D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- FCT from Molex D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Male Male
- Molex D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- FCT from Molex D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
