Siemens SITRANS FM 3.6 V Transmitter

Subtotal (1 unit)*

£202.43

(exc. VAT)

£242.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£202.43

*price indicative

RS Stock No.:
804-4067
Mfr. Part No.:
FDK-087L4150
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Transmitter

Series

SITRANS FM

Nominal Voltage

3.6V

Standards/Approvals

RoHS Compliant

Weight

50g

COO (Country of Origin):
CN

Siemens SITRANS FM Series Transmitter, Internal Battery Accessory Type, For Use With MAG 8000 - FDK-087L4150


This transmitter is an essential component specifically tailored to work seamlessly with Siemens MAG 8000 accessories. It features an internal double D-cell battery solution, ensuring reliable operation in demanding industrial environments. Designed with precision to provide accurate flow measurements, it enhances automation processes across various applications.

Features & Benefits


• Integrated internal battery for uninterrupted performance

• Advanced lithium technology ensures high energy content

• Simplified battery installation for user-friendly maintenance

• Supports long operational periods, enhancing productivity

• Lightweight design facilitates easy integration into existing systems

Applications


• Utilised in fluid measurement tasks within industrial processes

• Ideal for battery-operated installations in remote locations

• Essential for monitoring requiring continuous data flow

• Used in conjunction with other SITRANS equipment for enhanced performance

How does the internal battery impact the transmitter's performance?


The internal battery provides a consistent power source, ensuring reliable functionality and reducing downtime during operation, especially in areas without external power supplies.

What safety precautions should I take when using this transmitter?


It is vital to avoid exposing the lithium battery to extreme temperatures and not to short-circuit or disassemble it, as these actions can increase the risk of failure or hazards.

Can this transmitter be used without the internal battery?


While it is designed to function with an internal battery for optimal performance, external power options may be considered; however, this could limit operational flexibility.

What maintenance is required for the battery of this transmitter?


Regular checks should be conducted to monitor the battery's condition, and it is important to refer to the corresponding SITRANS F US / F M operating instructions for battery replacement guidelines.

How is the transmitter's compatibility with existing systems ensured?


This model is engineered to integrate smoothly with the MAG 8000 series and other SITRANS equipment, facilitating efficient communication and data transfer within industrial automation setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy