- RS Stock No.:
- 702-0830
- Mfr. Part No.:
- 7120101511
- Brand:
- Varta
Discontinued product
- RS Stock No.:
- 702-0830
- Mfr. Part No.:
- 7120101511
- Brand:
- Varta
Legislation and Compliance
Product Details
ER Series Lithium Thionyl Chloride
3.6V Primary Lithium Thionyl Chloride Battery Range
High Energy Density
Superior Shelf/Operational Life 15 years+
Low self discharge (<1% per year)
Wide temperature range -55 °C → +85 °C
High Energy Density
Superior Shelf/Operational Life 15 years+
Low self discharge (<1% per year)
Wide temperature range -55 °C → +85 °C
Approvals
Compliant with IEC 60086-4 safety standard
Specifications
Attribute | Value |
---|---|
Size | D |
Chemistry | Lithium Thionyl Chloride |
Nominal Voltage | 3.6V |
Terminal Type | Standard |
Capacity | 19Ah |