Battery,non rechargeable,Lithium Thionyl Chloride,D,non tagged,3.5V,16.5Ah
- RS Stock No.:
- 596-624
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£13.37
(exc. VAT)
£16.04
(inc. VAT)
- RS Stock No.:
- 596-624
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | D | |
| Chemistry | Lithium Thionyl Chloride | |
| Nominal Voltage | 3.6V | |
| Terminal Type | Standard | |
| Capacity | 17Ah | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size D | ||
Chemistry Lithium Thionyl Chloride | ||
Nominal Voltage 3.6V | ||
Terminal Type Standard | ||
Capacity 17Ah | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Warning
Market demand for this product has caused an extension in lead times, delivery dates may fluctuate.

