EMERSON – AVENTICS Pneumatic Guided Cylinder - 12 mm Bore, GH1 Series

Image representative of range

Subtotal (1 unit)*

£346.73

(exc. VAT)

£416.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£346.73

*price indicative

RS Stock No.:
703-6740
Mfr. Part No.:
0821401297
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Product Type

Pneumatic Guided Cylinder

Bore Size

12mm

Series

GH1

Body Material

Anodised Aluminium, Stainless Steel

Rod Type

Guide Rod

Minimum Operating Temperature

-20°C

Guide Type

Plain Bearing

Maximum Operating Temperature

80°C

Standards/Approvals

ISO 6432

RoHS Status: Exempt

MNI / OCT Accessories


Mini ISO cylinder accessories to ISO 6432

MNI / OCT Accessories


Related links