Lapp UNITRONIC LiYCY Series Data Cable, 3 Pairs, 0.34 mm², 100 m, Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 445-1761
- Distrelec Article No.:
- 304-33-426
- Mfr. Part No.:
- 0034503
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
£146.63
(exc. VAT)
£175.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £146.63 | £1.466 |
*price indicative
- RS Stock No.:
- 445-1761
- Distrelec Article No.:
- 304-33-426
- Mfr. Part No.:
- 0034503
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Number of Pairs | 3 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.34mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 5.1mm | |
| Conductor Type | Extra Fine | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EAC | |
| Fire Behaviour | Flame Retardant | |
| Conductor Material | Bare Copper | |
| Series | UNITRONIC LiYCY | |
| Voltage | 500V | |
| Core Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Number of Pairs 3 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.34mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 5.1mm | ||
Conductor Type Extra Fine | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EAC | ||
Fire Behaviour Flame Retardant | ||
Conductor Material Bare Copper | ||
Series UNITRONIC LiYCY | ||
Voltage 500V | ||
Core Strands 7 | ||
- COO (Country of Origin):
- DE
LAPP Grey Control Cable, 100m Length, 3 Cores - UNITRONIC Series - 0034503
Use this cable from LAPP to connect your low-frequency industrial equipment to a power source. As it features three conductors, it can transmit multiple signal feeds from a single unit and cuts down on your cabling needs. The bare copper conductors have high electrical conductivity to support stable current transmission. The cable's unterminated ends offer you the flexibility to fit a connector of your choice, while the wires are colour-coded for easy identification. A hard-wearing PVC outer jacket is resistant to oil and chemicals for use in demanding applications. The jacket also provides insulation to protect you from electric shocks.
Features & Benefits
• Length of 100m for long-range connection
• Broad operating temperature range between -40°C and +80°C to withstand harsh environments
• Current rating of 6A for energy-efficient operation
• Slim outer diameter of 5.1mm to save space in fixed installations
• Tinned copper braid screening protects it from EMI (electromagnetic interference), so signals are clear
Applications
• Automotive production lines
• Manufacturing industry
• Machine tool engineering
• Computer systems
Is this cable flame-retardant?
Yes, it is. Its PVC jacket has flame-retardant properties, which means it won't contribute to a workplace fire.
Related links
- Lapp UNITRONIC LiYCY Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
