Lapp UNITRONIC LiYCY Series Data Cable, 0.25 mm², 100 m, Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 445-1682
- Distrelec Article No.:
- 304-08-802
- Mfr. Part No.:
- 0034407
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
£213.37
(exc. VAT)
£256.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 29 June 2026
- Plus 7 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £213.37 | £2.134 |
*price indicative
- RS Stock No.:
- 445-1682
- Distrelec Article No.:
- 304-08-802
- Mfr. Part No.:
- 0034407
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.25mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 6mm | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE | |
| Series | UNITRONIC LiYCY | |
| Voltage | 500V | |
| Conductor Material | Copper | |
| Fire Behaviour | Flame Retardant | |
| Core Strands | 14 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Data Cable | ||
Cross Sectional Area 0.25mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 6mm | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE | ||
Series UNITRONIC LiYCY | ||
Voltage 500V | ||
Conductor Material Copper | ||
Fire Behaviour Flame Retardant | ||
Core Strands 14 | ||
- COO (Country of Origin):
- DE
LAPP Control Cable, LiYCY Type, 6mm Outer Diameter - UNITRONIC Series - 0034407
Choose this control cable from LAPP for reliable signal transmission in your industrial system. It comes with a robust tinned copper braid shield that protects it from signal interference. A tough PVC outer sheath has flame-retardant properties, making this a safe choice to use in places where the risk of fire is a concern. Thanks to its compact outer diameter of 6mm, it will fit easily into your small electronic devices.
Features & Benefits
• Current rating of 4.5A for energy-efficient operation
• Oil resistant for use in factory environments
• Bare copper conductors deliver stable electrical conductivity
• Seven cores enable multiple signal transmissions
Applications
• Manufacturing industry
• Food production and packaging
• Security systems
• Communications equipment
How long is this control cable?
This cable is supplied in a 100m length, so you'll have enough for a long-range connection or to cut to size for multiple applications.
Related links
- Lapp UNITRONIC LiYCY Series Data Cable 100 m, Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
