Lapp UNITRONIC LiYCY Series Data Cable, 0.14 mm², 50 m, Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 445-1632
- Distrelec Article No.:
- 301-73-018
- Mfr. Part No.:
- 0034325
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
£160.50
(exc. VAT)
£192.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 10 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £160.50 | £3.21 |
*price indicative
- RS Stock No.:
- 445-1632
- Distrelec Article No.:
- 301-73-018
- Mfr. Part No.:
- 0034325
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.14mm² | |
| Cable Length | 50m | |
| Jacket Colour | Grey | |
| Outside Diameter | 8.5mm | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE | |
| Voltage | 250V | |
| Fire Behaviour | Flame Retardant | |
| Conductor Material | Copper | |
| Series | UNITRONIC LiYCY | |
| Core Strands | 18 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Data Cable | ||
Cross Sectional Area 0.14mm² | ||
Cable Length 50m | ||
Jacket Colour Grey | ||
Outside Diameter 8.5mm | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE | ||
Voltage 250V | ||
Fire Behaviour Flame Retardant | ||
Conductor Material Copper | ||
Series UNITRONIC LiYCY | ||
Core Strands 18 | ||
- COO (Country of Origin):
- DE
Lapp UNITRONIC LiYCY Series Data Cable, 50m Length, 250V Voltage Rating - 34325
This shielded Lapp data cable is a versatile multicore cable suitable for use in machinery, apparatus construction, and measurement, control, and regulation technology. With a flame-retardant sheath, tinned copper braid shield, and CPR certification, this cable ensures high performance and safety in various applications.
Features & Benefits
• Shielded PVC data cable with colour code according to DIN 47100
• Overall shield minimises electrical interference
• Flame-retardant according to IEC 60332-1-2
• Fine-wire/multi-wire core design for flexibility and durability
Applications
• Ideal for machinery and apparatus construction
• Suitable for use in measurement, control, and regulation technology
• Can be used in computer systems, office equipment, and scales
• Can be used for applications requiring shielded cables with small dimensions
Can it be used in computer systems?
Yes, this Lapp data cable is suitable for use in computer systems, offering reliable performance and data transmission.
Is it flame-retardant?
Yes, this cable is flame-retardant according to IEC 60332-1-2 standards, ensuring safety in various applications.
Will it minimise electrical interference?
Yes, the overall shield of this cable minimises electrical interference, making it ideal for sensitive equipment and systems.
What is the voltage rating?
The voltage rating of this cable is 250V, allowing for versatile use in different electrical setups.
Is it suitable for dry or damp rooms?
Yes, this cable is suitable for both dry and damp rooms, providing flexibility in installation options.
Related links
- Lapp, Grey Sheath Polyvinyl Chloride
- Lapp Grey Sheath Polyvinyl Chloride
- Lapp Grey Sheath Polyvinyl Chloride
- Lapp Grey Sheath Polyvinyl Chloride
- Lapp Grey Sheath Polyvinyl Chloride
- Lapp Grey Sheath Polyvinyl Chloride
- Lapp Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.75 mm² Grey Sheath Polyvinyl Chloride
