Lapp OLFLEX CLASSIC FD 810 Control Cable, 5 Cores 0.75mm² 20 AWG, 25 m, Screened Extra Fine, Silver Grey PVC Sheath

Subtotal (1 reel of 25 metres)*

£171.30

(exc. VAT)

£205.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£171.30£6.852

*price indicative

RS Stock No.:
387-7134
Mfr. Part No.:
0026222
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

OLFLEX CLASSIC FD 810

Number of Cores

5

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Silver Grey

Screened/Unscreened

Screened

Cable Length

25m

Conductor Type

Extra Fine

Maximum Operating Temperature

80°C

Standards/Approvals

acc. to IEC 60811, EN 50395, EN 50396

American Wire Gauge

20AWG

Cable CSA

0.75mm²

Size of Strands

150μm

Number of Strands

42

Core Strands

42 x 150 μm

COO (Country of Origin):
DE

LAPP ÖLFLEX Series Control Cable, 5 Number of Cores, 0.75mm² Cross-sectional Area - 0026222


This control cable is a highly flexible screened option designed for power and control applications. With a length of 25m and an outer diameter of 9mm, this cable is Ideal for use in a variety of demanding environments. The design features a sturdy PVC sheath and complies with EMC standards, making it suitable for electrical equipment in automation engineering.

Features & Benefits


• Designed for 5 million bending cycles for durability

• EMC-compliant for reduced electromagnetic interference

• Flexible installation options for fixed or moving usage

• Oil-resistant materials for enhanced longevity

• Copper screening to protect against external noise

Applications


• Utilised in assembly and production lines

• Applicable for measuring and control circuits

• Suitable for moving machine parts in automation

• Ideal for electrical connections requiring flexible routing

How does the copper screening enhance performance in noisy environments?


The tinned copper braid helps shield the cable from electromagnetic interference, ensuring stable communication in environments with potential signal disruption.

What are the temperature limits for this cable during operation?


The cable operates efficiently within a range of 0°C to +70°C during flexible use, while fixed installations can withstand temperatures from -40°C to +80°C.

What material is used for the outer sheath and how does it affect longevity?


The outer sheath is MADE from PVC, which not only offers flexibility but also provides resistance against oils and other environmental factors, thereby increasing its lifespan.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy