Alpha Wire Pro-Met Control Cable, 7 Cores 1 mm², 50 m, Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 181-1752
- Mfr. Part No.:
- 470071CY GE321
- Brand:
- Alpha Wire
Subtotal (1 reel of 50 metres)*
£210.56
(exc. VAT)
£252.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £210.56 | £4.211 |
*price indicative
- RS Stock No.:
- 181-1752
- Mfr. Part No.:
- 470071CY GE321
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Pro-Met | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Standards/Approvals | CE, DIN EN 50290-2-22, IEC 60332-1, REACH EC 1907/2006, EN 60228 Class 5, DIN VDE 0295 Class 5, IEC | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1 mm² | |
| Core Strands | 30 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Pro-Met | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Standards/Approvals CE, DIN EN 50290-2-22, IEC 60332-1, REACH EC 1907/2006, EN 60228 Class 5, DIN VDE 0295 Class 5, IEC | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1 mm² | ||
Core Strands 30 | ||
Pro-Met industrial cables are designed to perform better, providing consistent and reliable operation. The result is more uptime, fewer errors, and precise operation of equipment. Pro-Mets round construction makes it easier to install, seal, and route.
Related links
- Alpha Wire Pro-Met Control Cable 1 mm² Screened Transparent PVC Sheath
- Alpha Wire Pro-Met Control Cable 1 mm² Screened Grey PVC Sheath
- Alpha Wire Pro-Met Control Cable 1 mm² Screened Transparent PVC Sheath
- Alpha Wire Pro-Met Control Cable 1.5 mm² Screened Grey PVC Sheath
- Alpha Wire Pro-Met Control Cable 0.5 mm² Screened Grey PVC Sheath
- Alpha Wire Pro-Met Control Cable 0.75 mm² Screened Grey PVC Sheath
- Alpha Wire Pro-Met Control Cable 1 mm² Screened Grey PVC Sheath
- Alpha Wire Pro-Met Control Cable 1 mm² Screened Grey PVC Sheath
