Belden C3GECY Control Cable, 3 Cores 2.5 mm², 100 m, Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 176-2428
- Mfr. Part No.:
- C3GECY-K100
- Brand:
- Belden
Subtotal (1 reel of 100 metres)*
£443.02
(exc. VAT)
£531.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £443.02 | £4.43 |
*price indicative
- RS Stock No.:
- 176-2428
- Mfr. Part No.:
- C3GECY-K100
- Brand:
- Belden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Control Cable | |
| Series | C3GECY | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Standards/Approvals | RoHS, IEC 60227‐5, DIN VDE 0295, EN 50525‐2‐51, DIN EN 60332‐1‐2, IEC 60228, DIN EN 50290‐2‐22, VDE 0281‐13, DIN VDE 0207‐363‐4‐1, IEC 60332‐1‐2, CEs, BS 6360, REACH, DIN VDE 0482‐332‐1‐2 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 2.5 mm² | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Control Cable | ||
Series C3GECY | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Standards/Approvals RoHS, IEC 60227‐5, DIN VDE 0295, EN 50525‐2‐51, DIN EN 60332‐1‐2, IEC 60228, DIN EN 50290‐2‐22, VDE 0281‐13, DIN VDE 0207‐363‐4‐1, IEC 60332‐1‐2, CEs, BS 6360, REACH, DIN VDE 0482‐332‐1‐2 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 2.5 mm² | ||
- COO (Country of Origin):
- CN
Designed for applications which are installed in occasional flexing and fixed locations. Cable applicationsinclude precision controlsensors, multi axis control machines, temperature controllers, control panels, machine cutting tools, auxiliary equipment, motor speed control, production machinery and many more.
Related links
- Belden C4GECY Control Cable 2.5 mm² Screened Grey PVC Sheath
- Belden 3GECY Control Cable 2.5 mm² Screened Grey PVC Sheath
- Belden 5GECY Control Cable 2.5 mm² Screened Grey PVC Sheath
- Belden 4GBCY Control Cable 0.75 mm² Screened Grey PVC Sheath
- Belden C3GBCY Control Cable 0.75 mm² Screened Grey PVC Sheath
- Belden C4GCCY Control Cable 1 mm² Screened Grey PVC Sheath
- Belden C3GDCY Control Cable 1.5 mm² Screened Grey PVC Sheath
- Belden 3GCCY Control Cable 1 mm² Screened Grey PVC Sheath
