Belden Belden CY CY Control Cable, 7 Cores, 1.5 mm², Screened, 100m, Grey PVC Sheath, 15
- RS Stock No.:
- 369-157
- Mfr. Part No.:
- CYSD07.00100
- Brand:
- Belden
Stock information currently inaccessible
- RS Stock No.:
- 369-157
- Mfr. Part No.:
- CYSD07.00100
- Brand:
- Belden
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | Belden CY | |
| Number of Cores | 7 | |
| Cross Sectional Area | 1.5 mm² | |
| American Wire Gauge | 15 | |
| Conductor Material | Copper | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Grey | |
| Screen Type | Tinned Copper Braid | |
| Screened/Unscreened | Screened | |
| Length | 100m | |
| Outer Diameter | 10.9mm | |
| Minimum Bend Radius | 10 x D | |
| Voltage Rating | 300/500 V | |
| Current Rating | 16 A | |
| Maximum Operating Temperature | +70°C | |
| Core Strands | 30/0.25 mm | |
| Earth Cable | Yes | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -5°C | |
| Conductor Resistance | 13.3 Ω/km | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series Belden CY | ||
Number of Cores 7 | ||
Cross Sectional Area 1.5 mm² | ||
American Wire Gauge 15 | ||
Conductor Material Copper | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Grey | ||
Screen Type Tinned Copper Braid | ||
Screened/Unscreened Screened | ||
Length 100m | ||
Outer Diameter 10.9mm | ||
Minimum Bend Radius 10 x D | ||
Voltage Rating 300/500 V | ||
Current Rating 16 A | ||
Maximum Operating Temperature +70°C | ||
Core Strands 30/0.25 mm | ||
Earth Cable Yes | ||
Insulation Material PVC | ||
Minimum Operating Temperature -5°C | ||
Conductor Resistance 13.3 Ω/km | ||
- COO (Country of Origin):
- CN

