Electrolube HDC Cutting Fluid 400 ml Aerosol
- RS Stock No.:
- 250-6948
- Mfr. Part No.:
- HDC400
- Brand:
- Electrolube
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 250-6948
- Mfr. Part No.:
- HDC400
- Brand:
- Electrolube
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Trade Name | HDC | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Product Category | Fluid | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Trade Name HDC | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Product Category Fluid | ||
- COO (Country of Origin):
- FR
Related links
- RS PRO Cutting Fluid 400 ml Aerosol
- WD-40 WD-40 SPECIALIST Cutting Oil 400 ml Aerosol
- Rocol Rocol RTD Chlorine-Free Spray Cutting Paste 400 ml Aerosol
- CRC ECO Supercut Cutting Fluid 500 ml Aerosol
- CRC Super Tapping Fluid Thread Tapping Fluid 250 ml Aerosol
- Ambersil Fluid, 400 ml Aerosol
- Fuchs Silkut Liquid Cutting Fluid 500 ml Bottle
- Rocol Rocol Tri-Logic RTD Cutting Fluid 350 ml Bottle
