Bosch PRO Universal Cutting Oil Cutting Oil 250 ml Aerosol Can

Subtotal (1 unit)*

£12.35

(exc. VAT)

£14.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.35

*price indicative

RS Stock No.:
673-180
Mfr. Part No.:
2607009020
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Cutting Oil

Product Form

Oil

Trade Name

PRO Universal Cutting Oil

Package Type

Aerosol Can

Package Size

250 ml

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch Universal Cutting Oil, designed to lubricate and cool accessories during metal cutting and drilling operations. Ideally suited for use with HSS-Cobalt drill bits and various types of hole saws when drilling in metal.

Packed in spray can

Significantly increases the accessory's operational lifetime

Enhances cutting speed by reducing friction and wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy