Gedore VDE 8316 VDE/1000V Insulated
- RS Stock No.:
- 847-8149
- Mfr. Part No.:
- 1551000
- Brand:
- Gedore
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£42.23
(exc. VAT)
£50.68
(inc. VAT)
- RS Stock No.:
- 847-8149
- Mfr. Part No.:
- 1551000
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Model Number | VDE 8316 | |
| Overall Length | 200 mm | |
| Jaw Length | 22.0mm | |
| VDE/1000V Approved | Yes | |
| Material | Steel | |
| Maximum Cutting Capacity | 2.0mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Model Number VDE 8316 | ||
Overall Length 200 mm | ||
Jaw Length 22.0mm | ||
VDE/1000V Approved Yes | ||
Material Steel | ||
Maximum Cutting Capacity 2.0mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

