Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 847-8085
- Mfr. Part No.:
- 6752100
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Model Number | 8380 TL | |
| Overall Length | 250 mm | |
| Jaw Length | 16.0mm | |
| Material | Steel | |
| Maximum Cutting Capacity | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Model Number 8380 TL | ||
Overall Length 250 mm | ||
Jaw Length 16.0mm | ||
Material Steel | ||
Maximum Cutting Capacity 1.6mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
