Bernstein Tools for electronics ESD Safe
- RS Stock No.:
- 834-8016
- Mfr. Part No.:
- 3-971-15
- Brand:
- Bernstein Tools for electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 834-8016
- Mfr. Part No.:
- 3-971-15
- Brand:
- Bernstein Tools for electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein Tools for electronics | |
| Overall Length | 125 mm | |
| ESD Safe | Yes | |
| Material | Chrome Vanadium Steel | |
| Maximum Cutting Capacity | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Bernstein Tools for electronics | ||
Overall Length 125 mm | ||
ESD Safe Yes | ||
Material Chrome Vanadium Steel | ||
Maximum Cutting Capacity 1.6mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
