Bernstein AG ESD Safe
- RS Stock No.:
- 834-8000
- Mfr. Part No.:
- 3-967-15
- Brand:
- Bernstein Tools for electronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 834-8000
- Mfr. Part No.:
- 3-967-15
- Brand:
- Bernstein Tools for electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein Tools for electronics | |
| Overall Length | 120 mm | |
| ESD Safe | Yes | |
| Material | Chrome Vanadium Steel | |
| Maximum Cutting Capacity | 0.8mm | |
Select all | ||
|---|---|---|
Brand Bernstein Tools for electronics | ||
Overall Length 120 mm | ||
ESD Safe Yes | ||
Material Chrome Vanadium Steel | ||
Maximum Cutting Capacity 0.8mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
TECHNIC Semi Flush ESD Electronic Cutters
Professional ESD safe semi-flush electronics cutters constructed from high quality ball bearing steel for strength and durability.
Non reflective design
Inductive hardened cutting edges to 63 to 65HRC
Precision screw joint for exact jaw adjustment
Double leaf Stainless Steel spring
Ergonomic dissipative anti-slip handle
Inductive hardened cutting edges to 63 to 65HRC
Precision screw joint for exact jaw adjustment
Double leaf Stainless Steel spring
Ergonomic dissipative anti-slip handle
