Bernstein AG ESD Safe

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
834-7990
Mfr. Part No.:
3-963-15
Brand:
Bernstein Tools for electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein Tools for electronics

Overall Length

120 mm

ESD Safe

Yes

Material

Chrome Vanadium Steel

Maximum Cutting Capacity

1.3mm

RoHS Status: Not Applicable

COO (Country of Origin):
CH

TECHNIC Ultra Flush ESD Electronic Cutters


Professional ESD safe ultra-flush electronics cutters constructed from high quality ball bearing steel for strength and durability.

Non reflective design
Inductive hardened cutting edges to 63 to 65HRC
Precision screw joint for exact jaw adjustment
Double leaf Stainless Steel spring
Ergonomic dissipative anti-slip handle