Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 787-0358
- Mfr. Part No.:
- 25.E5142.CRBG
- Brand:
- Idealtek
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idealtek | |
| Overall Length | 125 mm | |
| Jaw Length | 10mm | |
| ESD Safe | Yes | |
| Material | Ball Bearing Steel | |
| Cutting Capacity Soft Wire | 0.1 → 1.0mm | |
| Cutting Capacity Medium Hard Wire | 0.1 → 0.8mm | |
| Select all | ||
|---|---|---|
Brand Idealtek | ||
Overall Length 125 mm | ||
Jaw Length 10mm | ||
ESD Safe Yes | ||
Material Ball Bearing Steel | ||
Cutting Capacity Soft Wire 0.1 → 1.0mm | ||
Cutting Capacity Medium Hard Wire 0.1 → 0.8mm | ||
- COO (Country of Origin):
- CH
