Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 692-0727
- Mfr. Part No.:
- FPN-125RS
- Brand:
- FUJIYA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FUJIYA | |
| Overall Length | 131 mm | |
| Jaw Length | 16.0mm | |
| Maximum Cutting Capacity | 3.0mm | |
| Select all | ||
|---|---|---|
Brand FUJIYA | ||
Overall Length 131 mm | ||
Jaw Length 16.0mm | ||
Maximum Cutting Capacity 3.0mm | ||
