Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£18.80
(exc. VAT)
£22.56
(inc. VAT)
- RS Stock No.:
- 541-7150
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Overall Length | 110 mm | |
| Maximum Cutting Capacity | 0.7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Overall Length 110 mm | ||
Maximum Cutting Capacity 0.7mm | ||
RoHS Status: Not Applicable

