Industrial diagonal cutters with Dynamic
- RS Stock No.:
- 272-6602
- Mfr. Part No.:
- 43461
- Brand:
- Wiha Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 272-6602
- Mfr. Part No.:
- 43461
- Brand:
- Wiha Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha Tools | |
| Overall Length | 180 mm | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand Wiha Tools | ||
Overall Length 180 mm | ||
VDE/1000V Approved No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
This Wiha Tools industrial diagonal cutters with dynamic joint. A tradesman's tool kit would be incomplete without a universal cutter to cut hard and soft wires.
DIN ISO 5749 standards
Up to 40% greater cutting force
Precision pliers also provide a clean cut edge
Up to 40% greater cutting force
Precision pliers also provide a clean cut edge
