Knipex VDE/1000V Insulated Cable Cutters
- RS Stock No.:
- 267-6842
- Mfr. Part No.:
- 95 17 500
- Brand:
- Knipex
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£168.81
(exc. VAT)
£202.57
(inc. VAT)
- RS Stock No.:
- 267-6842
- Mfr. Part No.:
- 95 17 500
- Brand:
- Knipex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Cutter Type | Cable Cutters | |
| Overall Length | 500 mm | |
| VDE/1000V Approved | Yes | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Cutter Type Cable Cutters | ||
Overall Length 500 mm | ||
VDE/1000V Approved Yes | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex cable share is for cutting copper and aluminium single conductors as well as multiple stranded cables.It is clean and smooth cut without crushing and deformation and not suitable for steel wire and wire ropes.
Short design, length only 500 mm
Low weight, high leverage
Pinch guard prevents operators fingers being pinched
Adjustable bolted joint
Low weight, high leverage
Pinch guard prevents operators fingers being pinched
Adjustable bolted joint

