Weller Xcelite Side Cutters
- RS Stock No.:
- 239-6498
- Mfr. Part No.:
- 44400305
- Brand:
- Weller Xcelite
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£19.63
(exc. VAT)
£23.56
(inc. VAT)
- RS Stock No.:
- 239-6498
- Mfr. Part No.:
- 44400305
- Brand:
- Weller Xcelite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Cutter Type | Side Cutters | |
| Overall Length | 127 mm | |
| Maximum Cutting Capacity | 0.8mm | |
| Cutting Capacity Copper Wire | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Cutter Type Side Cutters | ||
Overall Length 127 mm | ||
Maximum Cutting Capacity 0.8mm | ||
Cutting Capacity Copper Wire 0.8mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Xcelite by Weller 175NM Micro Shears
Introducing the 175NM from Xcelite by Weller, these low profile general-purpose cutters that offer flush cuts on soft wire up to 0.8 mm. The 170NM micro shears offer ergonomic handles with shock absorbing material. Constructed from high carbon steel it ensures durability and longevity when working day to day. A return spring keeps the shears open for when you need to cut a wire it's ready for use.
Features and Benefits
• 127 mm Long Micro Shears
• Cuts soft wire up to 0.8 mm
• Cuts with half the effort
• Ergonomic, shock absorbing handles
• Superior blade bypass cutting action
• Cuts soft wire up to 0.8 mm
• Cuts with half the effort
• Ergonomic, shock absorbing handles
• Superior blade bypass cutting action
FAQ's
What material is this suitable?
These shears are suited to soft wire cutting only otherwise, you risk damaging the blades.

