Stanley FatMax 0-89-860
- RS Stock No.:
- 136-6038
- Mfr. Part No.:
- 0-89-860
- Brand:
- Stanley FatMax
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-6038
- Mfr. Part No.:
- 0-89-860
- Brand:
- Stanley FatMax
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley FatMax | |
| Model Number | 0-89-860 | |
| Overall Length | 160 mm | |
| Material | Chrome Steel | |
| Select all | ||
|---|---|---|
Brand Stanley FatMax | ||
Model Number 0-89-860 | ||
Overall Length 160 mm | ||
Material Chrome Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
