Stanley Pipe & Tube Cutter

Subtotal (1 unit)*

£9.42

(exc. VAT)

£11.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.42

*price indicative

RS Stock No.:
482-921
Mfr. Part No.:
STHT1-05878
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Pipe & Tube Cutter

Overall Length

1400mm

Standards/Approvals

No

RoHS Status: Exempt

The DeWALT Circle Cutter is a precision tool designed to cut clean, accurate holes up to 16 inches in diameter. It features an easy side-to-side adjustment mechanism for quick setup and precise control. With clear, easy-to-read standard markings, this cutter ensures accurate measurements, making it ideal for a variety of cutting applications in wood, drywall, and more.

Cuts clean holes up to 16 inch diameter

Easy side to side adjustment

Easy to read standard marking

Pin adjusts up and down

Precision calibrated for accuracy

Related links