Milwaukee M18 HCC75R-502C Cable Cutters

Subtotal (1 unit)*

£3,591.03

(exc. VAT)

£4,309.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,591.03

*price indicative

RS Stock No.:
277-666
Mfr. Part No.:
4933459272
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Model Number

M18 HCC75R-502C

Cutter Type

Cable Cutters

Materials Cut

Aluminium Wire, Copper Wire

Non Sparking

No

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Maximum Cutting Capacity

75mm

Cutting Capacity Copper Wire

75mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee Cable Cutter, 75mm Maximum Cutting Capacity, Cable Cutters Type - 4933459272


This cable cutter is designed to tackle heavy-duty electrical tasks with precision. The M18 HCC75R-502C model combines advanced technology with robust functionality for professional-grade performance. It can cut through aluminium and copper wires with a maximum cutting capacity of 75mm, making it an essential tool for those in the electrical and mechanical industries.

Features & Benefits


• Wireless remote offers a Bluetooth® connection for seamless operation
• Provides a cutting force of 77.8 kN for efficient slicing
• Capable of cutting cables in under 10 seconds to save time
• Balanced design facilitates easy handling in confined spaces
• ONE-KEY™ tracking enhances tool security and management
• Brushless motor ensures lasting power and durability during use

Applications


• Used for underground electrical cable installations
• Ideal for maintaining power lines and telecommunications
• Employed in trenching work to expedite the cutting process
• Utilised in utility repairs requiring precision cable cutting
• Adapted for both aluminium and copper cabling in various sectors

What is the cutting time for this tool?


This cutter can slice through cables in less than 10 seconds, enhancing work efficiency.

How does the remote control function improve usability?


The Bluetooth® remote eliminates the need for physical connections, allowing the operator to make cuts safely from a distance.

Can this cutter handle different cable types?


Yes, it is designed to cut both aluminium and copper wires up to 75mm in diameter.

What safety features does it include?


It incorporates a green LED light on the remote that signals when cutting is complete, ensuring safe operation.

How can tool tracking be managed for this cutter?


The ONE-KEY™ tool tracking system allows for cloud-based inventory management and remote locking for added security.