Subtotal (1 unit)*
£320.03
(exc. VAT)
£384.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 999,999,998 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £320.03 |
*price indicative
- RS Stock No.:
- 264-089
- Mfr. Part No.:
- 4932493168
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Milwaukee | |
Model Number | 4932493168 | |
Cutter Type | Pipe Cutter | |
Materials Cut | Copper | |
Select all | ||
---|---|---|
Brand Milwaukee | ||
Model Number 4932493168 | ||
Cutter Type Pipe Cutter | ||
Materials Cut Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee Special press jaws with full system approval and certification from Conex Banninger on the "B" Press Maxi Pro fittings for refrigeration copper pipes.
Up to 60% time saving vs traditional brazing method