HOBUT Series 18 Series Current Transformer
- RS Stock No.:
- 914-5332
- Mfr. Part No.:
- 18-5-G6
- Brand:
- HOBUT
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£24.31
(exc. VAT)
£29.17
(inc. VAT)
- RS Stock No.:
- 914-5332
- Mfr. Part No.:
- 18-5-G6
- Brand:
- HOBUT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Minimum Temperature | -30°C | |
| Maximum Temperature | +85°C | |
| Series | Series 18 | |
| Mounting Type | Foot | |
| Priced to Clear | Yes | |
| Dimensions | 85 x 50 x 108 mm | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Minimum Temperature -30°C | ||
Maximum Temperature +85°C | ||
Series Series 18 | ||
Mounting Type Foot | ||
Priced to Clear Yes | ||
Dimensions 85 x 50 x 108 mm | ||
- COO (Country of Origin):
- GB

