HOBUT Series 18 Series Current Transformer
- RS Stock No.:
- 914-5323
- Mfr. Part No.:
- 18-5-F6
- Brand:
- HOBUT
Stock information currently inaccessible
- RS Stock No.:
- 914-5323
- Mfr. Part No.:
- 18-5-F6
- Brand:
- HOBUT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Minimum Temperature | -30°C | |
| Maximum Temperature | +85°C | |
| Mounting Type | Foot | |
| Series | Series 18 | |
| Dimensions | 85 x 50 x 108 mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Minimum Temperature -30°C | ||
Maximum Temperature +85°C | ||
Mounting Type Foot | ||
Series Series 18 | ||
Dimensions 85 x 50 x 108 mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB
Compact Busbar/Base Mounting Current Transformers- Series 17
A range of compact, moulded case current transformers suitable for primary currents from 250A to 1250A with built-in sealable terminal covers. The current transformers are used to transform various primary currents into 5A or 1A standard secondary using up to 50 x 10 mm or 40 x 30 mm busbars. Alternatively you can use cables up to 40 mm diameter.
• Built-in sealable terminal covers
• Mounting feet supplied
• Narrow width- 70 mm
• Wide range of primary current
• Rated system voltage 0.72/3kV
• Continuous current 1.2 x rated current
• Conforms to IEC185, BS 7626, BSEN 60044-1and IEC 60044-1
