Sifam Tinsley Omega XMER Series Base Mounted Current Transformer, 1200:5
- RS Stock No.:
- 886-2238
- Mfr. Part No.:
- XM24-405151S000000
- Brand:
- Sifam Tinsley
Subtotal (1 unit)*
£24.35
(exc. VAT)
£29.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £24.35 |
*price indicative
- RS Stock No.:
- 886-2238
- Mfr. Part No.:
- XM24-405151S000000
- Brand:
- Sifam Tinsley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Current Ratio | 1200:5 | |
| Transformer Type | Base Mounted | |
| Series | Omega XMER | |
| Mounting Type | Surface Mount | |
| Dimensions | 140 x 45 x 155 mm | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Current Ratio 1200:5 | ||
Transformer Type Base Mounted | ||
Series Omega XMER | ||
Mounting Type Surface Mount | ||
Dimensions 140 x 45 x 155 mm | ||
Non Compliant
- COO (Country of Origin):
- IN
