Sifam Tinsley Omega XMER Series Base Mounted Current Transformer, 500:5, 50mm Bore
- RS Stock No.:
- 886-2174
- Mfr. Part No.:
- XM19-325141S000000
- Brand:
- Sifam Tinsley
Stock information currently inaccessible
- RS Stock No.:
- 886-2174
- Mfr. Part No.:
- XM19-325141S000000
- Brand:
- Sifam Tinsley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Current Ratio | 500:5 | |
| Bore Size | 50mm | |
| Transformer Type | Base Mounted | |
| Series | Omega XMER | |
| Mounting Type | Surface Mount | |
| Dimensions | 86 x 45 x 110 mm | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Current Ratio 500:5 | ||
Bore Size 50mm | ||
Transformer Type Base Mounted | ||
Series Omega XMER | ||
Mounting Type Surface Mount | ||
Dimensions 86 x 45 x 110 mm | ||
Non Compliant
- COO (Country of Origin):
- IN
Sifam OMEGA XMER Current Transformer
OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.
Cost effective moulded case current transformer
Various mounting options including wall mounting, bus bar mounting & DIN rail mounting
Class 3 accuracy
Wire sealable terminal covers
