Sifam Tinsley Omega XMER Series Base Mounted Current Transformer, 400:5

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£10.09

(exc. VAT)

£12.11

(inc. VAT)

RS Stock No.:
886-2143
Mfr. Part No.:
XM02-315081S000000
Brand:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Current Ratio

400:5

Transformer Type

Base Mounted

Series

Omega XMER

Mounting Type

Surface Mount

Dimensions

45 x 40 x 65 mm

Non Compliant

COO (Country of Origin):
IN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy