Carlo Gavazzi Base Mounted Current Transformer, 500A Input, 4 → 20 mA Output
- RS Stock No.:
- 857-7306
- Mfr. Part No.:
- A82-20500
- Brand:
- Carlo Gavazzi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-7306
- Mfr. Part No.:
- A82-20500
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Transformer Type | Base Mounted | |
| Input Current | 500A | |
| Output Current | 4 → 20 mA | |
| Overall Height | 67.5mm | |
| Overall Width | 20mm | |
| Overall Depth | 95mm | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +50°C | |
| Dimensions | 67.5 x 20 x 95 mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Transformer Type Base Mounted | ||
Input Current 500A | ||
Output Current 4 → 20 mA | ||
Overall Height 67.5mm | ||
Overall Width 20mm | ||
Overall Depth 95mm | ||
Minimum Temperature -20°C | ||
Maximum Temperature +50°C | ||
Dimensions 67.5 x 20 x 95 mm | ||
- COO (Country of Origin):
- IT
