Lovato DM Series Base Mounted Current Transformer, 1000:5, 30mm Bore

Stock information currently inaccessible
RS Stock No.:
833-2774
Mfr. Part No.:
DM3T1000
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Current Ratio

1000:5

Bore Size

30mm

Transformer Type

Base Mounted

Overall Height

81.5mm

Overall Width

71mm

Overall Depth

62.5mm

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Series

DM

Mounting Type

Base Mounted

Priced to Clear

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy