Lovato Base Mounted Current Transformer, 400:5

Unavailable
RS will no longer stock this product.
RS Stock No.:
833-2765
Mfr. Part No.:
DM2T0400
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Current Ratio

400:5

Transformer Type

Base Mounted

Overall Height

65.5mm

Overall Width

52mm

Overall Depth

46.5mm

Minimum Temperature

-25°C

Maximum Temperature

+50°C

RoHS Status: Exempt

COO (Country of Origin):
CN