Carroll & Meynell Current Transformer, 100A Input
- RS Stock No.:
- 812-9607
- Mfr. Part No.:
- CMCT100-1/1
- Brand:
- Carroll & Meynell
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-9607
- Mfr. Part No.:
- CMCT100-1/1
- Brand:
- Carroll & Meynell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carroll & Meynell | |
| Input Current | 100A | |
| Mounting Type | Surface Mount | |
| Dimensions | 148 (Dia) x 59 mm | |
| Select all | ||
|---|---|---|
Brand Carroll & Meynell | ||
Input Current 100A | ||
Mounting Type Surface Mount | ||
Dimensions 148 (Dia) x 59 mm | ||
- COO (Country of Origin):
- GB
