Nuvotem Talema Current Transformer, 100A Input
- RS Stock No.:
- 775-4925
- Mfr. Part No.:
- AN3-1000
- Brand:
- Nuvotem Talema
Stock information currently inaccessible
- RS Stock No.:
- 775-4925
- Mfr. Part No.:
- AN3-1000
- Brand:
- Nuvotem Talema
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Input Current | 100A | |
| Minimum Temperature | -30°C | |
| Maximum Temperature | +90°C | |
| Mounting Type | Lead | |
| Dimensions | 131 x 50.5 x 16 mm | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Input Current 100A | ||
Minimum Temperature -30°C | ||
Maximum Temperature +90°C | ||
Mounting Type Lead | ||
Dimensions 131 x 50.5 x 16 mm | ||
- COO (Country of Origin):
- CZ
