Sensitec CDS4000 Series Current Sensor, 10A nominal current, 6mA output current
- RS Stock No.:
- 763-9765
- Mfr. Part No.:
- CDS4010ABC-KA
- Brand:
- Sensitec
Stock information currently inaccessible
- RS Stock No.:
- 763-9765
- Mfr. Part No.:
- CDS4010ABC-KA
- Brand:
- Sensitec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensitec | |
| Supply Voltage | 5 V | |
| Series | CDS4000 | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand Sensitec | ||
Supply Voltage 5 V | ||
Series CDS4000 | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- DE
