Murata Power Solutions Current Transformer, 10A Input

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
715-7030
Mfr. Part No.:
53060C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Input Current

10A

Minimum Temperature

-40°C

Maximum Temperature

+125°C

Mounting Type

Surface Mount

Dimensions

8.3 x 7.2 x 5.4 mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy