Murata Power Solutions Current Transformer, 10A Input

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
715-7021
Mfr. Part No.:
53050C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Input Current

10A

Minimum Temperature

-40°C

Maximum Temperature

+125°C

Mounting Type

Surface Mount

Dimensions

8.3 x 7.2 x 5.4 mm

COO (Country of Origin):
CN