GILGEN Muller & Weigert ASK Series Base Mounted Current Transformer, 50:5, 30.5mm Bore
- RS Stock No.:
- 392-8333
- Mfr. Part No.:
- ASK 412.4 50/5 A
- Brand:
- GILGEN Muller & Weigert
Stock information currently inaccessible
- RS Stock No.:
- 392-8333
- Mfr. Part No.:
- ASK 412.4 50/5 A
- Brand:
- GILGEN Muller & Weigert
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GILGEN Muller & Weigert | |
| Current Ratio | 50:5 | |
| Series | ASK | |
| Bore Size | 30.5mm | |
| Transformer Type | Base Mounted | |
| Overall Height | 88.5mm | |
| Overall Width | 70mm | |
| Overall Depth | 58mm | |
| Minimum Temperature | -5°C | |
| Maximum Temperature | +40°C | |
| Mounting Type | Base Mounted | |
| Select all | ||
|---|---|---|
Brand GILGEN Muller & Weigert | ||
Current Ratio 50:5 | ||
Series ASK | ||
Bore Size 30.5mm | ||
Transformer Type Base Mounted | ||
Overall Height 88.5mm | ||
Overall Width 70mm | ||
Overall Depth 58mm | ||
Minimum Temperature -5°C | ||
Maximum Temperature +40°C | ||
Mounting Type Base Mounted | ||
- COO (Country of Origin):
- DE
